



SC1232 | |
|---|---|
DigiKey Part Number | 2648-SC1232-ND |
Manufacturer | |
Manufacturer Product Number | SC1232 |
Description | RASPBERRY PI 500 DE - UNIT ONLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 8GB/0GB RAM ARM® Cortex®-A76 |
Datasheet | Datasheet |
Category | Form Factor Raspberry Pi |
Manufacturer Raspberry Pi | Expansion Site/Bus GPIO, SD, Wi-Fi/Bluetooth |
Series | RAM Capacity/Installed 8GB/0GB |
Packaging Box | Storage Interface MicroSD |
Part Status Active | Video Outputs micro HDMI, OpenGL |
Core Processor ARM® Cortex®-A76 | Ethernet GbE |
Speed 2.4GHz | USB USB 2.0 (1), USB 3.0 (2) |
Number of Cores 4 | Watchdog Timer No |
Cooling Type Heat Sink | Contents 32GB microSD Card |
Size / Dimension 11.260" x 4.800" (286.00mm x 122.00mm) | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 779,64000 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 3 779,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,36440 Kč |

