9V, 12V, 15V 27 W AC/DC External Adapter Multi-Blade (Single Blade Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1151

DigiKey Part Number
2648-SC1151-ND
Manufacturer
Manufacturer Product Number
SC1151
Description
27W USB-C PSU IN, WHITE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
9V, 12V, 15V 27 W AC/DC External Adapter Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
9V, 12V, 15V
Manufacturer
Raspberry Pi
Current - Output (Max)
3A, 2.25A, 1.8A
Packaging
Box
Power (Watts)
27 W
Part Status
Active
Output Connector
USB C
Input Type
Multi-Blade (Single Blade Included)
Cord Length
47" (1.20m)
Voltage - Input
100 ~ 240 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1250,27000 Kč250,27 Kč
Unit Price without VAT:250,27000 Kč
Unit Price with VAT:302,82670 Kč