
SC1149 | |
|---|---|
DigiKey Part Number | 2648-SC1149-ND |
Manufacturer | |
Manufacturer Product Number | SC1149 |
Description | 27W USB-C PSU UK, WHITE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9V, 12V, 15V 27 W AC/DC External Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Category | Voltage - Output 9V, 12V, 15V |
Manufacturer Raspberry Pi | Current - Output (Max) 3A, 2.25A, 1.8A |
Packaging Box | Power (Watts) 27 W |
Part Status Active | Output Connector USB C |
Input Type Multi-Blade (Single Blade Included) | Cord Length 47" (1.20m) |
Voltage - Input 110 ~ 240 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |










