CYW43439, RP2040 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CYW43439, RP2040 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
SC0918_view2

SC0918

DigiKey Part Number
2648-SC0918TR-ND - Tape & Reel (TR)
2648-SC0918CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC0918
Description
RASPBERRY PI PICO W RP2040
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CYW43439, RP2040 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SC0918 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Antenna(s) On-Board
Manufacturer
Raspberry Pi
Utilized IC / Part
CYW43439, RP2040
Packaging
Tape & Reel (TR)
Cut Tape (CT)
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 528
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400125,98800 Kč302 371,20 Kč
Manufacturers Standard Package
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč