ARM® Cortex®-M0+ - Microcontroller IC 32-Bit Dual-Core 133MHz External Program Memory 56-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0914(7)

DigiKey Part Number
2648-SC0914(7)TR-ND - Tape & Reel (TR)
2648-SC0914(7)CT-ND - Cut Tape (CT)
2648-SC0914(7)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC0914(7)
Description
IC MCU 32BIT EXT MEM 56QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit Dual-Core 133MHz External Program Memory 56-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SC0914(7) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit Dual-Core
Speed
133MHz
Connectivity
I2C, IrDA, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
30
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
264K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.3V
Data Converters
A/D 4x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Supplier Device Package
56-QFN (7x7)
Package / Case
56-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,43000 Kč16,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,42520 Kč8 212,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,43000 Kč
Unit Price with VAT:19,88030 Kč