
SC0746 | |
|---|---|
DigiKey Part Number | 2648-SC0746-ND |
Manufacturer | |
Manufacturer Product Number | SC0746 |
Description | AC/DC WALL MOUNT ADAPTER 8V 48W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Category | Power (Watts) 48 W |
Manufacturer Raspberry Pi | No Load Power Consumption 100mW |
Packaging Bulk | Polarization Positive Center |
Part Status Active | Applications ITE (Commercial) |
Region Utilized United Kingdom | Efficiency 87.77% |
Form Wall Mount (Class II) | Operating Temperature 0°C ~ 40°C |
Input Type Multi-Blade (Single Blade Included) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Voltage - Input 96 ~ 264 VAC | Cord Length 59" (1.50m) |
Voltage - Output 8V | Input Connector BS 1363 |
Current - Output (Max) 6A | Size / Dimension 3.62" L x 2.01" W x 1.00" H (92.0mm x 51.0mm x 25.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |




