Single Board Computer 1.5GHz 4 Core 2GB/2GB RAM Broadcom BCM2711 ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0400AU

DigiKey Part Number
2648-SC0400AU-ND
Manufacturer
Manufacturer Product Number
SC0400AU
Description
SBC 1.5GHZ 4 CORE 2GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.5GHz 4 Core 2GB/2GB RAM Broadcom BCM2711 ARM Cortex-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2711 ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.350" x 2.200" (85.09mm x 55.88mm)
Form Factor
-
Expansion Site/Bus
Wi-Fi
RAM Capacity/Installed
2GB/2GB
Storage Interface
MicroSD
Video Outputs
CSI, DSI, micro HDMI
Ethernet
GbE
USB
USB 2.0 (2), USB 3.0 (2)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
No
Contents
16GB microSD Card, Australian Beginner's Guide, AU Power Supply, micro HDMI to HDMI (A/M) 1m Cables, Mouse, US Keyboard
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 178,33000 Kč2 178,33 Kč
Unit Price without VAT:2 178,33000 Kč
Unit Price with VAT:2 635,77930 Kč