
SC0385 | |
|---|---|
DigiKey Part Number | 2648-SC0385-ND |
Manufacturer | |
Manufacturer Product Number | SC0385 |
Description | SBC 1.8GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer ARM® Cortex®-A72 Keyboard DE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Broadcom BCM2711 ARM Cortex-A72 | |
Speed | 1.8GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 11.260" x 4.800" (286.00mm x 122.00mm) | |
Form Factor | - | |
Expansion Site/Bus | Wi-Fi | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | MicroSD | |
Video Outputs | micro HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1), USB 3.0 (2) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | 16GB microSD Card, German Beginner's Guide, EU Power Supply, micro HDMI to HDMI-A Cable, Mouse, DE Keyboard | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 853,99000 Kč | 1 853,99 Kč |
| Unit Price without VAT: | 1 853,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 243,32790 Kč |




