
SC0168 | |
|---|---|
DigiKey Part Number | 2648-SC0168-ND |
Manufacturer | |
Manufacturer Product Number | SC0168 |
Description | RED USB KEYBOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Red USB 79 Key Keyboard |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Raspberry Pi | Features USB Hub, 3 Port |
Packaging Bulk | Color Red |
Part Status Active | Size / Dimension 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) |
Type Keyboard | Base Product Number |
Number of Keys 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,54000 Kč | 354,54 Kč |
| Unit Price without VAT: | 354,54000 Kč |
|---|---|
| Unit Price with VAT: | 428,99340 Kč |

