SC0006
cms-photo-disclaimer

SC0727

cms-digikey-product-number
2648-SC0727-ND
cms-manufacturer
cms-manufacturer-product-number
SC0727
cms-description
OTG ADAPTER
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
Cable Micro B Male to A Female 0.26' (80.00mm)
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.26' (80.00mm)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
White
Features
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 780
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
111,87000 Kč11,87 Kč
Unit Price without VAT:11,87000 Kč
Unit Price with VAT:14,36270 Kč