New Product
IMX708 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA36VA30P

DigiKey Part Number
2648-SA36VA30P-ND
Manufacturer
Manufacturer Product Number
SA36VA30P
Description
RPI CAM MOD 3 WIDE IMX708
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IMX708 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
SA36VA30P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Sensor
Function
Camera
Utilized IC / Part
IMX708
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
12 Megapixel, 120°, Autofocus (AF)
Secondary Attributes
CSI/I2C Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1524,95000 Kč524,95 Kč
Unit Price without VAT:524,95000 Kč
Unit Price with VAT:635,18950 Kč