
RPI-KYB (FR) RED | |
|---|---|
DigiKey Part Number | 1690-RPI-KYB(FR)RED-ND |
Manufacturer | |
Manufacturer Product Number | RPI-KYB (FR) RED |
Description | RED USB KEYBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red USB 79 Key Keyboard |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Raspberry Pi | Features USB Hub, 3 Port |
Packaging Bulk | Color Red |
Part Status Active | Size / Dimension 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) |
Type Keyboard | Base Product Number |
Number of Keys 79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,22000 Kč | 595,22 Kč |
| 10 | 527,97800 Kč | 5 279,78 Kč |
| 25 | 503,40160 Kč | 12 585,04 Kč |
| 50 | 485,58280 Kč | 24 279,14 Kč |
| 100 | 468,39370 Kč | 46 839,37 Kč |
| 250 | 446,60800 Kč | 111 652,00 Kč |
| Unit Price without VAT: | 595,22000 Kč |
|---|---|
| Unit Price with VAT: | 720,21620 Kč |



