Similar


MB85RS64VYPNF-G-BCE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS64VYPNF-G-BCE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS64VYPNF-G-BCE1 |
Description | IC FRAM 64KBIT SPI 33MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 33 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 10 | 84,11800 Kč | 841,18 Kč |
| 25 | 81,64040 Kč | 2 041,01 Kč |
| 85 | 78,32012 Kč | 6 657,21 Kč |
| 170 | 76,44259 Kč | 12 995,24 Kč |
| 255 | 75,34988 Kč | 19 214,22 Kč |
| 510 | 73,49341 Kč | 37 481,64 Kč |
| 1 020 | 71,65815 Kč | 73 091,31 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |




