MB85RS1MTPNF-G-AWE2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAMXEED
In Stock: 0
Unit Price: 21,40032 Kč
Datasheet
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 9 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS1MTPNF-G-AWE2

DigiKey Part Number
865-MB85RS1MTPNF-G-AWE2-ND
Manufacturer
Manufacturer Product Number
MB85RS1MTPNF-G-AWE2
Description
IC FRAM 1MBIT SPI 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 9 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Access Time
9 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes