
MB85RC64VPNF-G-AME2 | |
|---|---|
DigiKey Part Number | 865-MB85RC64VPNF-G-AME2-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC64VPNF-G-AME2 |
Description | IC FRAM 64KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 73,42200 Kč | 734,22 Kč |
| 25 | 71,26680 Kč | 1 781,67 Kč |
| 50 | 69,62920 Kč | 3 481,46 Kč |
| 100 | 67,98940 Kč | 6 798,94 Kč |
| 476 | 64,32765 Kč | 30 619,96 Kč |
| 952 | 62,72502 Kč | 59 714,22 Kč |
| 1 428 | 61,79782 Kč | 88 247,29 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |


