
MB85RC256VPF-G-BCE1 | |
|---|---|
DigiKey Part Number | 865-MB85RC256VPF-G-BCE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC256VPF-G-BCE1 |
Description | IC FRAM 256KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 146,97419 Kč | 23 515,87 Kč |
| Unit Price without VAT: | 146,97419 Kč |
|---|---|
| Unit Price with VAT: | 177,83877 Kč |


