FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 1 MHz 900 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 1 MHz 900 ns 8-SOP

MB85RC128APNF-G-JNERE1

DigiKey Part Number
865-1257-2-ND - Tape & Reel (TR)
865-1257-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MB85RC128APNF-G-JNERE1
Description
IC FRAM 128KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 1 MHz 900 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MB85RC128APNF-G-JNERE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Access Time
900 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
10115,42600 Kč1 154,26 Kč
25111,97800 Kč2 799,45 Kč
50109,36600 Kč5 468,30 Kč
100106,75800 Kč10 675,80 Kč
250103,33032 Kč25 832,58 Kč
500100,76562 Kč50 382,81 Kč
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč