

MB85RC128APNF-G-JNE1 | |
|---|---|
DigiKey Part Number | 865-1279-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC128APNF-G-JNE1 |
Description | IC FRAM 128KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 1 MHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MB85RC128APNF-G-JNE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 900 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 102,44900 Kč | 1 024,49 Kč |
| 25 | 99,39600 Kč | 2 484,90 Kč |
| 95 | 94,95074 Kč | 9 020,32 Kč |
| 190 | 92,65311 Kč | 17 604,09 Kč |
| 285 | 91,31698 Kč | 26 025,34 Kč |
| 570 | 89,05105 Kč | 50 759,10 Kč |
| 1 045 | 87,09408 Kč | 91 013,31 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |


