
MB85RC04VPNF-G-AME2 | |
|---|---|
DigiKey Part Number | 865-MB85RC04VPNF-G-AME2-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC04VPNF-G-AME2 |
Description | IC FRAM 4KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 550 ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 32,88280 Kč | 822,07 Kč |
| 50 | 32,15220 Kč | 1 607,61 Kč |
| 100 | 31,42350 Kč | 3 142,35 Kč |
| 476 | 29,77702 Kč | 14 173,86 Kč |
| 952 | 29,05113 Kč | 27 656,68 Kč |
| 1 428 | 28,62948 Kč | 40 882,90 Kč |
| 5 236 | 27,29896 Kč | 142 937,35 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


