
TT-SMDC-3.840-20-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-3.840-20-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-3.840-20-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-3.840-20-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-3.840-20-TR |
Description | CRYSTAL 3.8400MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.84 MHz ±50ppm Crystal 20pF 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.84 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 35,45400 Kč | 354,54 Kč |
| 25 | 33,52720 Kč | 838,18 Kč |
| 50 | 32,14240 Kč | 1 607,12 Kč |
| 100 | 30,81400 Kč | 3 081,40 Kč |
| 250 | 29,14012 Kč | 7 285,03 Kč |
| 500 | 27,93552 Kč | 13 967,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,29985 Kč | 27 299,85 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |


