
SMR-8.000-B | |
|---|---|
DigiKey Part Number | 2151-SMR-8.000-BTR-ND - Tape & Reel (TR) 2151-SMR-8.000-BCT-ND - Cut Tape (CT) 2151-SMR-8.000-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMR-8.000-B |
Description | CERAMIC RES 8.0000MHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator ±0.3% 50 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer Raltron Electronics | Impedance 50 Ohms |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency 8 MHz | Height 0.079" (2.00mm) |
Frequency Stability ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,58440 Kč | 189,61 Kč |
| 50 | 7,27380 Kč | 363,69 Kč |
| 100 | 6,97340 Kč | 697,34 Kč |
| 250 | 6,59336 Kč | 1 648,34 Kč |
| 500 | 6,32082 Kč | 3 160,41 Kč |
| 1 000 | 6,05939 Kč | 6 059,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,02737 Kč | 16 109,48 Kč |
| 8 000 | 3,86082 Kč | 30 886,56 Kč |
| 12 000 | 3,76662 Kč | 45 199,44 Kč |
| 20 000 | 3,65126 Kč | 73 025,20 Kč |
| 28 000 | 3,57725 Kč | 100 163,00 Kč |
| 40 000 | 3,55706 Kč | 142 282,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


