
RTX-2520BHZC-S-32.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-2520BHZC-S-32.000-TR-ND - Tape & Reel (TR) 2151-RTX-2520BHZC-S-32.000-TRCT-ND - Cut Tape (CT) 2151-RTX-2520BHZC-S-32.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2520BHZC-S-32.000-TR |
Description | XTAL OSC TCXO 32MHZ CLP SNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.6V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 38,75400 Kč | 968,85 Kč |
| 50 | 37,15380 Kč | 1 857,69 Kč |
| 100 | 35,61680 Kč | 3 561,68 Kč |
| 250 | 33,68248 Kč | 8 420,62 Kč |
| 500 | 32,29072 Kč | 16 145,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,95714 Kč | 30 957,14 Kč |
| 2 000 | 29,67984 Kč | 59 359,68 Kč |
| 3 000 | 28,95764 Kč | 86 872,92 Kč |
| 5 000 | 28,07357 Kč | 140 367,85 Kč |
| 7 000 | 27,50624 Kč | 192 543,68 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

