
RTX-2520BD31-S-16.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-2520BD31-S-16.000-TR-ND - Tape & Reel (TR) 2151-RTX-2520BD31-S-16.000-TRCT-ND - Cut Tape (CT) 2151-RTX-2520BD31-S-16.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-2520BD31-S-16.000-TR |
Description | XTAL OSC TCXO 16MHZ 1.8V CLP SNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 50,05900 Kč | 500,59 Kč |
| 25 | 47,34640 Kč | 1 183,66 Kč |
| 50 | 45,38500 Kč | 2 269,25 Kč |
| 100 | 43,50790 Kč | 4 350,79 Kč |
| 250 | 41,14600 Kč | 10 286,50 Kč |
| 500 | 39,44684 Kč | 19 723,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,81845 Kč | 37 818,45 Kč |
| 2 000 | 36,25882 Kč | 72 517,64 Kč |
| 3 000 | 35,37722 Kč | 106 131,66 Kč |
| 5 000 | 34,29776 Kč | 171 488,80 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

