
RT3215-32.768-9-TR-10PPM | |
|---|---|
DigiKey Part Number | 2151-RT3215-32.768-9-TR-10PPMTR-ND - Tape & Reel (TR) 2151-RT3215-32.768-9-TR-10PPMCT-ND - Cut Tape (CT) 2151-RT3215-32.768-9-TR-10PPMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3215-32.768-9-TR-10PPM |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 25 | 11,78400 Kč | 294,60 Kč |
| 50 | 11,29700 Kč | 564,85 Kč |
| 100 | 10,82870 Kč | 1 082,87 Kč |
| 250 | 10,24116 Kč | 2 560,29 Kč |
| 500 | 9,81740 Kč | 4 908,70 Kč |
| 1 000 | 9,41130 Kč | 9 411,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,80208 Kč | 26 406,24 Kč |
| 6 000 | 8,43833 Kč | 50 629,98 Kč |
| 9 000 | 8,40760 Kč | 75 668,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

