
RT3215-32.768-6-TR | |
|---|---|
DigiKey Part Number | 2151-RT3215-32.768-6-TR-ND - Tape & Reel (TR) 2151-RT3215-32.768-6-TRCT-ND - Cut Tape (CT) 2151-RT3215-32.768-6-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3215-32.768-6-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,90960 Kč | 322,74 Kč |
| 50 | 12,37620 Kč | 618,81 Kč |
| 100 | 11,86390 Kč | 1 186,39 Kč |
| 250 | 11,21880 Kč | 2 804,70 Kč |
| 500 | 10,75518 Kč | 5 377,59 Kč |
| 1 000 | 10,31023 Kč | 10 310,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75444 Kč | 14 263,32 Kč |
| 6 000 | 4,55783 Kč | 27 346,98 Kč |
| 9 000 | 4,44661 Kč | 40 019,49 Kč |
| 15 000 | 4,31046 Kč | 64 656,90 Kč |
| 21 000 | 4,22305 Kč | 88 684,05 Kč |
| 30 000 | 4,20380 Kč | 126 114,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

