
RT2012-32.768-9-TR | |
---|---|
DigiKey Part Number | 2151-RT2012-32.768-9-TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-9-TRCT-ND - Cut Tape (CT) 2151-RT2012-32.768-9-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2012-32.768-9-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±50ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,21000 Kč | 15,21 Kč |
10 | 13,18500 Kč | 131,85 Kč |
25 | 12,48120 Kč | 312,03 Kč |
50 | 11,96060 Kč | 598,03 Kč |
100 | 11,46690 Kč | 1 146,69 Kč |
250 | 10,84408 Kč | 2 711,02 Kč |
500 | 10,39584 Kč | 5 197,92 Kč |
1 000 | 9,96570 Kč | 9 965,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,60776 Kč | 19 823,28 Kč |
6 000 | 6,33458 Kč | 38 007,48 Kč |
9 000 | 6,18010 Kč | 55 620,90 Kč |
15 000 | 5,99097 Kč | 89 864,55 Kč |
21 000 | 5,86963 Kč | 123 262,23 Kč |
30 000 | 5,74369 Kč | 172 310,70 Kč |
36 000 | 5,68041 Kč | 204 494,76 Kč |
Unit Price without VAT: | 15,21000 Kč |
---|---|
Unit Price with VAT: | 18,40410 Kč |