32.768 kHz ±50ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2012-32.768-9-TR

DigiKey Part Number
2151-RT2012-32.768-9-TR-ND - Tape & Reel (TR)
2151-RT2012-32.768-9-TRCT-ND - Cut Tape (CT)
2151-RT2012-32.768-9-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2012-32.768-9-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±50ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±50ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 530
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,29200 Kč132,92 Kč
2512,58200 Kč314,55 Kč
5012,05700 Kč602,85 Kč
10011,55940 Kč1 155,94 Kč
25010,93156 Kč2 732,89 Kč
50010,47968 Kč5 239,84 Kč
1 00010,04607 Kč10 046,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,66106 Kč19 983,18 Kč
6 0006,38567 Kč38 314,02 Kč
9 0006,22994 Kč56 069,46 Kč
15 0006,14401 Kč92 160,15 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč