32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210-32.768-9-TR

DigiKey Part Number
2151-RT1210-32.768-9-TR-ND - Tape & Reel (TR)
2151-RT1210-32.768-9-TRCT-ND - Cut Tape (CT)
2151-RT1210-32.768-9-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1210-32.768-9-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (1.27x1.05)
Size / Dimension
0.050" L x 0.041" W (1.27mm x 1.05mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1036,07500 Kč360,75 Kč
2534,10920 Kč852,73 Kč
5032,70220 Kč1 635,11 Kč
10031,34790 Kč3 134,79 Kč
25029,64580 Kč7 411,45 Kč
50028,42038 Kč14 210,19 Kč
1 00027,24658 Kč27 246,58 Kč
2 50025,77009 Kč64 425,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00027,80975 Kč139 048,75 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč