
RT1210-32.768-9-TR | |
|---|---|
DigiKey Part Number | 2151-RT1210-32.768-9-TR-ND - Tape & Reel (TR) 2151-RT1210-32.768-9-TRCT-ND - Cut Tape (CT) 2151-RT1210-32.768-9-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210-32.768-9-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.050" L x 0.041" W (1.27mm x 1.05mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,24000 Kč | 41,24 Kč |
| 10 | 35,78600 Kč | 357,86 Kč |
| 25 | 33,83640 Kč | 845,91 Kč |
| 50 | 32,44060 Kč | 1 622,03 Kč |
| 100 | 31,09710 Kč | 3 109,71 Kč |
| 250 | 29,40864 Kč | 7 352,16 Kč |
| 500 | 28,19298 Kč | 14 096,49 Kč |
| 1 000 | 27,02859 Kč | 27 028,59 Kč |
| 2 500 | 25,56391 Kč | 63 909,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,39225 Kč | 111 961,25 Kč |
| Unit Price without VAT: | 41,24000 Kč |
|---|---|
| Unit Price with VAT: | 49,90040 Kč |

