
RST-W2A8-259095-1M-X-001 | |
|---|---|
DigiKey Part Number | 2151-RST-W2A8-259095-1M-X-001-ND |
Manufacturer | |
Manufacturer Product Number | RST-W2A8-259095-1M-X-001 |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.15.4, Bluetooth, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Raltron Electronics | VSWR 2 |
Series | Gain 2dBi |
Packaging Bulk | Termination SMA Male |
Part Status Active | Ingress Protection IP66, IP67 |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 1.020" (25.90mm) |
Frequency (Center/Band) 2.4GHz | Applications 802.15.4, Bluetooth, Wi-Fi |
Frequency Range 2.4GHz ~ 2.4835GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,63000 Kč | 78,63 Kč |
| 10 | 59,20900 Kč | 592,09 Kč |
| 50 | 51,43800 Kč | 2 571,90 Kč |
| 100 | 49,03130 Kč | 4 903,13 Kč |
| 250 | 46,49024 Kč | 11 622,56 Kč |
| 500 | 44,95820 Kč | 22 479,10 Kč |
| 1 000 | 43,69769 Kč | 43 697,69 Kč |
| 2 500 | 42,36703 Kč | 105 917,57 Kč |
| 5 000 | 41,56514 Kč | 207 825,70 Kč |
| Unit Price without VAT: | 78,63000 Kč |
|---|---|
| Unit Price with VAT: | 95,14230 Kč |



