
RST-W1A0-10608-22M-FY-002 | |
|---|---|
DigiKey Part Number | 2151-RST-W1A0-10608-22M-FY-002-ND |
Manufacturer | |
Manufacturer Product Number | RST-W1A0-10608-22M-FY-002 |
Description | RF ANT 433MHZ WHIP RA SMA 108MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | -10dB | |
Gain | 1dBi, 2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.252" (108.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 67,82300 Kč | 678,23 Kč |
| 25 | 62,40920 Kč | 1 560,23 Kč |
| 100 | 56,44140 Kč | 5 644,14 Kč |
| 300 | 53,11337 Kč | 15 934,01 Kč |
| 500 | 51,88278 Kč | 25 941,39 Kč |
| 1 000 | 50,47180 Kč | 50 471,80 Kč |
| 2 500 | 48,98234 Kč | 122 455,85 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |






