
RSP-850.000-2020-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSP-850.000-2020-NS1CT-ND - Cut Tape (CT) 2151-RSP-850.000-2020-NS1DKR-ND - Digi-Reel® 2151-RSP-850.000-2020-NS1TR-ND |
Manufacturer | |
Manufacturer Product Number | RSP-850.000-2020-NS1 |
Description | 20 x 20 x 4.5mm Speaker |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 850 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 57,47200 Kč | 574,72 Kč |
| 25 | 51,84000 Kč | 1 296,00 Kč |
| 50 | 48,02240 Kč | 2 401,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,55150 Kč | 4 455,15 Kč |
| 200 | 41,38600 Kč | 8 277,20 Kč |
| 300 | 39,66243 Kč | 11 898,73 Kč |
| 500 | 37,61624 Kč | 18 808,12 Kč |
| 700 | 36,34004 Kč | 25 438,03 Kč |
| 1 000 | 35,04545 Kč | 35 045,45 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

