
RSP-850.000-1515-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSP-850.000-1515-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RSP-850.000-1515-NS1 |
Description | 15 x 15 x 4mm Speaker |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 850 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 500mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 52,15900 Kč | 521,59 Kč |
| 25 | 47,02720 Kč | 1 175,68 Kč |
| 50 | 43,55820 Kč | 2 177,91 Kč |
| 100 | 40,40020 Kč | 4 040,02 Kč |
| 300 | 35,95487 Kč | 10 786,46 Kč |
| 500 | 34,09530 Kč | 17 047,65 Kč |
| 1 000 | 31,75864 Kč | 31 758,64 Kč |
| 5 000 | 29,39720 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

