
RSP-1300.000-1255-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSP-1300.000-1255-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RSP-1300.000-1255-NS1 |
Description | 12 x 5 x 3mm Speaker |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.3 kHz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.3 kHz ~ 5 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Metal | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.217" W (12.00mm x 5.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 43,59200 Kč | 435,92 Kč |
| 25 | 40,24040 Kč | 1 006,01 Kč |
| 40 | 37,80700 Kč | 1 512,28 Kč |
| 200 | 35,46560 Kč | 7 093,12 Kč |
| 400 | 32,82565 Kč | 13 130,26 Kč |
| 600 | 30,38445 Kč | 18 230,67 Kč |
| 1 000 | 30,05171 Kč | 30 051,71 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

