
RSP-1300.000-1028-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSP-1300.000-1028-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RSP-1300.000-1028-NS1 |
Description | 10mm OD x 3.1mm Speaker |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.3 kHz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.3 kHz ~ 6 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Metal | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 25 | 42,91160 Kč | 1 072,79 Kč |
| 50 | 39,73660 Kč | 1 986,83 Kč |
| 200 | 34,21520 Kč | 6 843,04 Kč |
| 400 | 31,81198 Kč | 12 724,79 Kč |
| 600 | 30,50275 Kč | 18 301,65 Kč |
| 1 000 | 28,94763 Kč | 28 947,63 Kč |
| 5 000 | 26,50998 Kč | 132 549,90 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

