Similar
Parametric Equivalent
Parametric Equivalent

RSM200S-32.768-6-TR-15PPM | |
|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-6-TR-15PPMTR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-6-TR-15PPMCT-ND - Cut Tape (CT) 2151-RSM200S-32.768-6-TR-15PPMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-6-TR-15PPM |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±15ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 25 | 6,58480 Kč | 164,62 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 6,04950 Kč | 604,95 Kč |
| 250 | 5,72068 Kč | 1 430,17 Kč |
| 500 | 5,48384 Kč | 2 741,92 Kč |
| 1 000 | 5,25706 Kč | 5 257,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91661 Kč | 14 749,83 Kč |
| 6 000 | 4,71325 Kč | 28 279,50 Kč |
| 9 000 | 4,59828 Kč | 41 384,52 Kč |
| 15 000 | 4,45744 Kč | 66 861,60 Kč |
| 21 000 | 4,36710 Kč | 91 709,10 Kč |
| 30 000 | 4,27336 Kč | 128 200,80 Kč |
| 36 000 | 4,22622 Kč | 152 143,92 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



