RSM200S-32.768-6-TR-15PPM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 2
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 136 913
Unit Price: 13,86000 Kč
Datasheet
32.768 kHz ±15ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM200S-32.768-6-TR-15PPM

DigiKey Part Number
2151-RSM200S-32.768-6-TR-15PPMTR-ND - Tape & Reel (TR)
2151-RSM200S-32.768-6-TR-15PPMCT-ND - Cut Tape (CT)
2151-RSM200S-32.768-6-TR-15PPMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSM200S-32.768-6-TR-15PPM
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±15ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,95000 Kč69,50 Kč
256,58480 Kč164,62 Kč
506,31200 Kč315,60 Kč
1006,04950 Kč604,95 Kč
2505,72068 Kč1 430,17 Kč
5005,48384 Kč2 741,92 Kč
1 0005,25706 Kč5 257,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,91661 Kč14 749,83 Kč
6 0004,71325 Kč28 279,50 Kč
9 0004,59828 Kč41 384,52 Kč
15 0004,45744 Kč66 861,60 Kč
21 0004,36710 Kč91 709,10 Kč
30 0004,27336 Kč128 200,80 Kč
36 0004,22622 Kč152 143,92 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč