915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 6-SMD, No Lead
RSF Series 6-SMD No-Lead

RSF-915.000-26000-3030-TR-NS6

DigiKey Part Number
2151-RSF-915.000-26000-3030-TR-NS6TR-ND - Tape & Reel (TR)
2151-RSF-915.000-26000-3030-TR-NS6CT-ND - Cut Tape (CT)
2151-RSF-915.000-26000-3030-TR-NS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-915.000-26000-3030-TR-NS6
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
RSF-915.000-26000-3030-TR-NS6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1059,04600 Kč590,46 Kč
2554,45200 Kč1 361,30 Kč
5051,22260 Kč2 561,13 Kč
10048,18410 Kč4 818,41 Kč
25044,44100 Kč11 110,25 Kč
50041,80450 Kč20 902,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,82947 Kč30 829,47 Kč
2 00028,99824 Kč57 996,48 Kč
3 00027,97718 Kč83 931,54 Kč
5 00027,08742 Kč135 437,10 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč