


RSF-915.000-26000-1411-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-915.000-26000-1411-TR-ND - Tape & Reel (TR) 2151-RSF-915.000-26000-1411-TRCT-ND - Cut Tape (CT) 2151-RSF-915.000-26000-1411-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-915.000-26000-1411-TR |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 25 | 31,95040 Kč | 798,76 Kč |
| 50 | 30,05240 Kč | 1 502,62 Kč |
| 100 | 28,26960 Kč | 2 826,96 Kč |
| 250 | 26,07364 Kč | 6 518,41 Kč |
| 500 | 24,52650 Kč | 12 263,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,70051 Kč | 11 700,51 Kč |
| 2 000 | 11,00642 Kč | 22 012,84 Kč |
| 3 000 | 10,61939 Kč | 31 858,17 Kč |
| 5 000 | 10,15111 Kč | 50 755,55 Kč |
| 7 000 | 9,85376 Kč | 68 976,32 Kč |
| 10 000 | 9,54794 Kč | 95 479,40 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


