
RPE-2.200-5004-NS2 | |
|---|---|
DigiKey Part Number | 2151-RPE-2.200-5004-NS2-ND |
Manufacturer | |
Manufacturer Product Number | RPE-2.200-5004-NS2 |
Description | BUZZER ELEMENT STD 2.2 KHZ 50MM |
Customer Reference | |
Detailed Description | 2.2 kHz Standard Buzzer Element 30V p-p 1.969" Dia (50.00mm) 300 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 2.2 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 30000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 25 | 16,28600 Kč | 407,15 Kč |
| 50 | 15,34120 Kč | 767,06 Kč |
| 100 | 14,42980 Kč | 1 442,98 Kč |
| 250 | 13,40344 Kč | 3 350,86 Kč |
| 450 | 12,43782 Kč | 5 597,02 Kč |
| 950 | 11,63643 Kč | 11 054,61 Kč |
| 4 900 | 11,02815 Kč | 54 037,93 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

