
RMIC-110-5-6015-NS1 | |
|---|---|
DigiKey Part Number | 2151-RMIC-110-5-6015-NS1CT-ND - Cut Tape (CT) 2151-RMIC-110-5-6015-NS1DKR-ND - Digi-Reel® 2151-RMIC-110-5-6015-NS1TR-ND |
Manufacturer | |
Manufacturer Product Number | RMIC-110-5-6015-NS1 |
Description | SMD Microphone |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.4 V ~ 5 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 1.4 V ~ 5 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 50 | 16,31120 Kč | 815,56 Kč |
| 100 | 15,09550 Kč | 1 509,55 Kč |
| 250 | 13,65456 Kč | 3 413,64 Kč |
| 500 | 12,67650 Kč | 6 338,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,96466 Kč | 11 964,66 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

