
RMIC-104-10-4015-NS1 | |
|---|---|
DigiKey Part Number | 2151-RMIC-104-10-4015-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RMIC-104-10-4015-NS1 |
Description | Wired Microphone Microphone |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,05280 Kč | 301,32 Kč |
| 50 | 11,12480 Kč | 556,24 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| 250 | 9,29204 Kč | 2 323,01 Kč |
| 500 | 8,61926 Kč | 4 309,63 Kč |
| 1 000 | 8,00549 Kč | 8 005,49 Kč |
| 5 000 | 6,77698 Kč | 33 884,90 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

