26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-26.000-10-F-1010-EXT-TR

DigiKey Part Number
2151-RH100-26.000-10-F-1010-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-26.000-10-F-1010-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-26.000-10-F-1010-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-26.000-10-F-1010-EXT-TR
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,31200 Kč53,12 Kč
255,02280 Kč125,57 Kč
504,81700 Kč240,85 Kč
1004,61750 Kč461,75 Kč
2504,36592 Kč1 091,48 Kč
5004,18574 Kč2 092,87 Kč
1 0004,01230 Kč4 012,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32098 Kč6 962,94 Kč
6 0002,22491 Kč13 349,46 Kč
9 0002,17061 Kč19 535,49 Kč
15 0002,10407 Kč31 561,05 Kč
21 0002,06136 Kč43 288,56 Kč
30 0002,01706 Kč60 511,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč