RH100-25.000-18-F-2030-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Aker Technology Corp
In Stock: 6 328
Unit Price: 8,61000 Kč
Datasheet
25 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-25.000-18-F-2030-TR

DigiKey Part Number
2151-RH100-25.000-18-F-2030-TR-ND - Tape & Reel (TR)
2151-RH100-25.000-18-F-2030-TRCT-ND - Cut Tape (CT)
2151-RH100-25.000-18-F-2030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-25.000-18-F-2030-TR
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,27600 Kč32,76 Kč
253,10760 Kč77,69 Kč
502,97760 Kč148,88 Kč
1002,85570 Kč285,57 Kč
2502,70036 Kč675,09 Kč
5002,58864 Kč1 294,32 Kč
1 0002,48175 Kč2 481,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32098 Kč6 962,94 Kč
6 0002,22491 Kč13 349,46 Kč
9 0002,17061 Kč19 535,49 Kč
15 0002,10407 Kč31 561,05 Kč
21 0002,06136 Kč43 288,56 Kč
30 0002,01706 Kč60 511,80 Kč
36 0001,99479 Kč71 812,44 Kč
72 0001,91233 Kč137 687,76 Kč
75 0001,90760 Kč143 070,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč