RH100-24.000-16-1010-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 1 286
Unit Price: 4,41000 Kč
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,12630 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 6,09726 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 18,50715 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 4,73484 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 4,36240 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 3 549
Unit Price: 12,18000 Kč
Datasheet
24 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-24.000-16-1010-TR

DigiKey Part Number
2151-RH100-24.000-16-1010-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RH100-24.000-16-1010-TR
Description
CRYSTAL 24.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32098 Kč6 962,94 Kč
6 0002,22491 Kč13 349,46 Kč
9 0002,17061 Kč19 535,49 Kč
15 0002,10407 Kč31 561,05 Kč
21 0002,06136 Kč43 288,56 Kč
30 0002,01706 Kč60 511,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32098 Kč
Unit Price with VAT:2,80839 Kč