
RH100-20.000-18-2020-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-20.000-18-2020-TR-ND - Tape & Reel (TR) 2151-RH100-20.000-18-2020-TRCT-ND - Cut Tape (CT) 2151-RH100-20.000-18-2020-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-18-2020-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 4,81200 Kč | 48,12 Kč |
| 25 | 4,55760 Kč | 113,94 Kč |
| 50 | 4,36600 Kč | 218,30 Kč |
| 100 | 4,18470 Kč | 418,47 Kč |
| 250 | 3,95852 Kč | 989,63 Kč |
| 500 | 3,79440 Kč | 1 897,20 Kč |
| 1 000 | 3,63754 Kč | 3 637,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30241 Kč | 6 907,23 Kč |
| 6 000 | 2,20711 Kč | 13 242,66 Kč |
| 9 000 | 2,15324 Kč | 19 379,16 Kč |
| 15 000 | 2,08724 Kč | 31 308,60 Kč |
| 21 000 | 2,04487 Kč | 42 942,27 Kč |
| 30 000 | 2,00092 Kč | 60 027,60 Kč |
| 36 000 | 1,97883 Kč | 71 237,88 Kč |
| 72 000 | 1,89703 Kč | 136 586,16 Kč |
| 75 000 | 1,89233 Kč | 141 924,75 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

