
RH100-16.000-18-2030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-16.000-18-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-16.000-18-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-16.000-18-2030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-16.000-18-2030-EXT-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RH100-16.000-18-2030-EXT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 3,83300 Kč | 38,33 Kč |
| 25 | 3,62440 Kč | 90,61 Kč |
| 50 | 3,47440 Kč | 173,72 Kč |
| 100 | 3,33070 Kč | 333,07 Kč |
| 250 | 3,15032 Kč | 787,58 Kč |
| 500 | 3,01994 Kč | 1 509,97 Kč |
| 1 000 | 2,89475 Kč | 2 894,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70728 Kč | 8 121,84 Kč |
| 6 000 | 2,59525 Kč | 15 571,50 Kč |
| 9 000 | 2,53191 Kč | 22 787,19 Kč |
| 15 000 | 2,45430 Kč | 36 814,50 Kč |
| 21 000 | 2,40450 Kč | 50 494,50 Kč |
| 30 000 | 2,35281 Kč | 70 584,30 Kč |
| 36 000 | 2,32685 Kč | 83 766,60 Kč |
| 72 000 | 2,23070 Kč | 160 610,40 Kč |
| 75 000 | 2,22518 Kč | 166 888,50 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |


