
RH100-14.7456-18-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-14.7456-18-TR-ND - Tape & Reel (TR) 2151-RH100-14.7456-18-TRCT-ND - Cut Tape (CT) 2151-RH100-14.7456-18-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-14.7456-18-TR |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±100ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,59440 Kč | 114,86 Kč |
| 50 | 4,40120 Kč | 220,06 Kč |
| 100 | 4,21850 Kč | 421,85 Kč |
| 250 | 3,99044 Kč | 997,61 Kč |
| 500 | 3,82500 Kč | 1 912,50 Kč |
| 1 000 | 3,66688 Kč | 3 666,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32098 Kč | 6 962,94 Kč |
| 6 000 | 2,22491 Kč | 13 349,46 Kč |
| 9 000 | 2,17061 Kč | 19 535,49 Kč |
| 15 000 | 2,10407 Kč | 31 561,05 Kč |
| 21 000 | 2,06136 Kč | 43 288,56 Kč |
| 30 000 | 2,01706 Kč | 60 511,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

