
RH100-12.000-10-2020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-12.000-10-2020-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-12.000-10-2020-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-12.000-10-2020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-12.000-10-2020-EXT-TR |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 50 | 3,50240 Kč | 175,12 Kč |
| 100 | 3,35760 Kč | 335,76 Kč |
| 250 | 3,17572 Kč | 793,93 Kč |
| 500 | 3,04430 Kč | 1 522,15 Kč |
| 1 000 | 2,91809 Kč | 2 918,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32098 Kč | 6 962,94 Kč |
| 6 000 | 2,22491 Kč | 13 349,46 Kč |
| 9 000 | 2,17061 Kč | 19 535,49 Kč |
| 15 000 | 2,10407 Kč | 31 561,05 Kč |
| 21 000 | 2,06136 Kč | 43 288,56 Kč |
| 30 000 | 2,01706 Kč | 60 511,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |






