
RDTE-4.000-5050-NS2 | |
|---|---|
DigiKey Part Number | 2151-RDTE-4.000-5050-NS2TR-ND - Tape & Reel (TR) 2151-RDTE-4.000-5050-NS2CT-ND - Cut Tape (CT) 2151-RDTE-4.000-5050-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-4.000-5050-NS2 |
Description | BUZZER MAGN 3V 5MMX5MMSMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 110mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 110mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,18560 Kč | 804,64 Kč |
| 50 | 29,78780 Kč | 1 489,39 Kč |
| 100 | 27,60400 Kč | 2 760,40 Kč |
| 250 | 25,01364 Kč | 6 253,41 Kč |
| 500 | 23,25192 Kč | 11 625,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,64138 Kč | 21 641,38 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

